30A 300 VAC 160 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F3T-30A

DigiKey Part Number
2298-F3T-30A-ND
Manufacturer
Manufacturer Product Number
F3T-30A
Description
Class T Fast, 300VAC 160VDC 30A
Customer Reference
Detailed Description
30A 300 VAC 160 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage Rating - DC
160 VDC
Manufacturer
OptiFuse
Response Time
Fast Blow
Series
Applications
Electrical, Industrial
Packaging
Bulk
Class
T
Part Status
Active
Approval Agency
cULus
Mounting Type
Requires Holder
Breaking Capacity @ Rated Voltage
200kA AC, 50kA DC
Fuse Type
Cartridge
Package / Case
Cartridge
Current Rating (Amps)
30A
Size / Dimension
0.410" Dia x 0.880" L (22.35mm x 10.41mm)
Voltage Rating - AC
300 VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 237
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate 60,09 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.