
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OptiFuse | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 300A | |
Voltage Rating - AC | 300 VAC | |
Voltage Rating - DC | 160 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Class | T | |
Approval Agency | cULus | |
Breaking Capacity @ Rated Voltage | 200kA AC, 50kA DC | |
Package / Case | Cartridge | |
Size / Dimension | 1.330" Dia x 2.750" L (69.85mm x 33.78mm) |

