Fuse Clip 30 A 250V 1 Circuit Cartridge Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSG-01

DigiKey Part Number
2298-CSG-01-ND
Manufacturer
Manufacturer Product Number
CSG-01
Description
PCB FUSE CLIP-13/32", END STOPS
Customer Reference
Detailed Description
Fuse Clip 30 A 250V 1 Circuit Cartridge Through Hole
Datasheet
 Datasheet
EDA/CAD Models
CSG-01 Models
Product Attributes
Filter Similar Products
Category
Fuse Type
Cartridge
Mfr
Fuseholder Type
Clip
Series
Number of Circuits
1
Packaging
Bulk
Voltage
Part Status
Active
Orientation
Horizontal and Vertical
Mounting Type
Termination Style
PC Pin
Fuse Size
0.394" Dia (10mm)
Contact Material
Brass
Current Rating (Amps)
30 A
Contact Finish
Tin
For Use With/Related Products
13/32" Dia Fuses
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35.616
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate 60,57 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.