Fuse Clip 10 A 250V 1 Circuit Cartridge Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSC-03

DigiKey Part Number
2298-CSC-03-ND
Manufacturer
Manufacturer Product Number
CSC-03
Description
PCB FUSE CLIP - 5MM, END STOPS
Customer Reference
Detailed Description
Fuse Clip 10 A 250V 1 Circuit Cartridge Through Hole
Datasheet
 Datasheet
EDA/CAD Models
CSC-03 Models
Product Attributes
Filter Similar Products
Category
Fuse Type
Cartridge
Mfr
Fuseholder Type
Clip
Series
Number of Circuits
1
Packaging
Bulk
Voltage
Part Status
Active
Orientation
Horizontal and Vertical
Mounting Type
Termination Style
PC Pin
Fuse Size
0.197" Dia (5mm)
Contact Material
Bronze
Current Rating (Amps)
10 A
Contact Finish
Tin
For Use With/Related Products
5mm Dia Fuses
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.013
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate 60,57 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.