
CSA-01 | |
|---|---|
DigiKey Part Number | 2298-CSA-01-ND |
Manufacturer | |
Manufacturer Product Number | CSA-01 |
Description | PCB FUSE CLIP - 1/4", END STOPS |
Customer Reference | |
Detailed Description | Fuse Clip 15 A 250V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CSA-01 Models |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Clip |
Series | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Active | Orientation Horizontal and Vertical |
Mounting Type | Termination Style PC Pin |
Fuse Size 0.25" Dia (6.35mm) | Contact Material Spring Brass |
Current Rating (Amps) 15 A | Contact Finish Tin |
For Use With/Related Products 1/4" Dia Fuses |

