Fuse Clip 80 A 500V 1 Circuit Blade Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNX-02

DigiKey Part Number
2298-CNX-02-ND
Manufacturer
Manufacturer Product Number
CNX-02
Description
MAXI FUSE CLIP, 80A BRIGHT
Customer Reference
Detailed Description
Fuse Clip 80 A 500V 1 Circuit Blade Through Hole
Datasheet
 Datasheet
EDA/CAD Models
CNX-02 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fuse Type
Blade
Mfr
Fuseholder Type
Clip
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Voltage
Mounting Type
Orientation
Vertical
Fuse Size
1.161" L x 0.374" W (29.5mm x 9.5mm)
Termination Style
PC Pin
Current Rating (Amps)
80 A
Contact Material
Phosphorus Bronze
For Use With/Related Products
ANX, APX
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.109
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate 60,09 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.