Fuse Clip 15 A 500V 1 Circuit Blade Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNM-02

DigiKey Part Number
2298-CNM-02-ND
Manufacturer
Manufacturer Product Number
CNM-02
Description
MINI PC BOARD FUSE CLIP, 15A
Customer Reference
Detailed Description
Fuse Clip 15 A 500V 1 Circuit Blade Through Hole
Datasheet
 Datasheet
EDA/CAD Models
CNM-02 Models
Product Attributes
Filter Similar Products
Category
Fuse Type
Blade
Mfr
Fuseholder Type
Clip
Series
Number of Circuits
1
Packaging
Bulk
Voltage
Part Status
Active
Orientation
Vertical
Mounting Type
Termination Style
PC Pin
Fuse Size
0.433" L x 0.152" W (11.00mm x 3.85mm)
Contact Material
Bronze
Current Rating (Amps)
15 A
Contact Finish
Tin
For Use With/Related Products
ANM, APM
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.618
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate 60,09 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.