
CNA-03 | |
|---|---|
DigiKey Part Number | 2298-CNA-03-ND |
Manufacturer | |
Manufacturer Product Number | CNA-03 |
Description | PCB FUSE CLIP - 1/4", NO STOPS |
Customer Reference | |
Detailed Description | Fuse Clip 15 A 250V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CNA-03 Models |
Category | For Use With/Related Products 1/4" Dia Fuses |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Clip |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Orientation Horizontal and Vertical |
Fuse Size 0.25" Dia (6.35mm) | Termination Style PC Pin |
Current Rating (Amps) 15 A | Contact Material Bronze |

