
CBW68-HF-70A-5P | |
|---|---|
DigiKey Part Number | 2298-CBW68-HF-70A-5P-ND |
Manufacturer | |
Manufacturer Product Number | CBW68-HF-70A-5P |
Description | CIR BRKR THRM 70A 250VAC 50VDC |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 70A 250 V AC 32 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CBW68-HF-70A-5P Models |
Category | Voltage Rating - AC 250 V |
Manufacturer OptiFuse | Voltage Rating - DC 32 V |
Series | Actuator Type Push to Reset |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type Panel Mount | Approval Agency cURus, IP 40 |
Breaker Type Thermal | Base Product Number |
Current Rating (Amps) 70A |

