
CBW68-EF-60A-P | |
|---|---|
DigiKey Part Number | 2298-CBW68-EF-60A-P-ND |
Manufacturer | |
Manufacturer Product Number | CBW68-EF-60A-P |
Description | CIR BRKR THRM 60A 250VAC 50VDC |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 60A 250 V AC 32 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CBW68-EF-60A-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OptiFuse | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 60A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | cURus, IP 40 | |
Base Product Number |

