Circuit Breaker Thermal 25A 250 V AC 50 V DC Push to Reset Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBW58-QS-25A-WHF

DigiKey Part Number
2298-CBW58-QS-25A-WHF-ND
Manufacturer
Manufacturer Product Number
CBW58-QS-25A-WHF
Description
CIR BRKR THRM 25A 250VAC 50VDC
Customer Reference
Detailed Description
Circuit Breaker Thermal 25A 250 V AC 50 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
CBW58-QS-25A-WHF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Manufacturer
OptiFuse
Voltage Rating - DC
50 V
Series
Actuator Type
Push to Reset
Packaging
Bulk
Number of Poles
1
Part Status
Active
Illumination
None
Mounting Type
Panel Mount
Approval Agency
cURus, IP 40, SAE J1171, UL 1077, UL 1500
Breaker Type
Thermal
Base Product Number
Current Rating (Amps)
25A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 853
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate 60,09 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.