Circuit Breaker Thermal 25A 250 V AC 50 V DC Push to Reset Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBW58-ES-25A-5C

DigiKey Part Number
2298-CBW58-ES-25A-5C-ND
Manufacturer
Manufacturer Product Number
CBW58-ES-25A-5C
Description
Thermal Circuit Breaker, 25A
Customer Reference
Detailed Description
Circuit Breaker Thermal 25A 250 V AC 50 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
25A
Manufacturer
OptiFuse
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
50 V
Packaging
Bulk
Actuator Type
Push to Reset
Part Status
Active
Number of Poles
1
Mounting Type
Panel Mount
Illumination
None
Breaker Type
Thermal
Approval Agency
cURus, IP 40, SAE J1171, UL 1077, UL 1500
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 743
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate 60,09 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.