
CBW58-EL-50A | |
|---|---|
DigiKey Part Number | 2298-CBW58-EL-50A-ND |
Manufacturer | |
Manufacturer Product Number | CBW58-EL-50A |
Description | CIR BRKR THRM 50A 250VAC 50VDC |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 50A 250 V AC 50 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CBW58-EL-50A Models |
Category | Voltage Rating - AC 250 V |
Manufacturer OptiFuse | Voltage Rating - DC 50 V |
Series | Actuator Type Push to Reset |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type Panel Mount | Approval Agency cURus, IP 40, SAE J1171, UL 1077, UL 1500 |
Breaker Type Thermal | Base Product Number |
Current Rating (Amps) 50A |

