Circuit Breaker Thermal 20A 250 V AC 50 V DC Push to Reset Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBW57-PB-20A-5X

DigiKey Part Number
2298-CBW57-PB-20A-5X-ND
Manufacturer
Manufacturer Product Number
CBW57-PB-20A-5X
Description
Push to Reset, 50VDC 250VAC 20A
Customer Reference
Detailed Description
Circuit Breaker Thermal 20A 250 V AC 50 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
20A
Manufacturer
OptiFuse
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
50 V
Packaging
Bulk
Actuator Type
Push to Reset
Part Status
Active
Number of Poles
1
Mounting Type
Panel Mount
Approval Agency
cURus, SAE J1171, UL 1077, UL 1500, IP40
Breaker Type
Thermal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 750
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate 60,09 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.