
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OptiFuse | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 12A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | cURus, IP 40, SAE J1171, UL 1077, UL 1500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,48000 $ | 7,48 $ |
| 10 | 6,94400 $ | 69,44 $ |
| 50 | 5,33900 $ | 266,95 $ |
| 100 | 4,54200 $ | 454,20 $ |
| 250 | 4,29200 $ | 1.073,00 $ |
| 500 | 3,74800 $ | 1.874,00 $ |
| 1.000 | 3,60300 $ | 3.603,00 $ |
| Unit Price without VAT: | 7,48000 $ |
|---|---|
| Unit Price with VAT: | 8,90120 $ |

