
CBW28-2A | |
|---|---|
DigiKey Part Number | 2298-CBW28-2A-ND |
Manufacturer | |
Manufacturer Product Number | CBW28-2A |
Description | FUSEHOLDER TYPE CB-TYPE III, 2A |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 2A 250 V AC 32 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CBW28-2A Models |
Category | Voltage Rating - AC 250 V |
Manufacturer OptiFuse | Voltage Rating - DC 32 V |
Series | Actuator Type Push to Reset |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type Panel Mount | Approval Agency cURus, IP 40, UL 1077 |
Breaker Type Thermal | Base Product Number |
Current Rating (Amps) 2A |

