Fuse Block 30 A 600V 3 Circuit Cartridge DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPK-R-503

DigiKey Part Number
2298-BPK-R-503-ND
Manufacturer
Manufacturer Product Number
BPK-R-503
Description
3 Pole Class CC, 600V 30A
Customer Reference
Detailed Description
Fuse Block 30 A 600V 3 Circuit Cartridge DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Current Rating (Amps)
30 A
For Use With/Related Products
Class CC
Fuse Type
Cartridge
Fuseholder Type
Block
Number of Circuits
3
Voltage
Termination Style
Screw Terminal
Approval Agency
cULus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from OptiFuse
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.