Fuse Block 30 A 600V 1 Circuit Cartridge DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPK-R-501

DigiKey Part Number
2298-BPK-R-501-ND
Manufacturer
Manufacturer Product Number
BPK-R-501
Description
1 Pole Class CC, 600V 30A
Customer Reference
Detailed Description
Fuse Block 30 A 600V 1 Circuit Cartridge DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
Class CC
Mfr
Fuse Type
Cartridge
Series
Fuseholder Type
Block
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Voltage
Mounting Type
Termination Style
Screw Terminal
Current Rating (Amps)
30 A
Approval Agency
cULus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 176
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate 60,09 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.