Fuse Block 100 A 32V 10 Circuit Blade Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLS-I-310

DigiKey Part Number
2298-BLS-I-310-ND
Manufacturer
Manufacturer Product Number
BLS-I-310
Description
MINI LP FUSE BLOCK, 10 POLE LED
Customer Reference
Detailed Description
Fuse Block 100 A 32V 10 Circuit Blade Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
BLS-I-310 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fuseholder Type
Block
Mfr
Number of Circuits
10
Packaging
Bulk
Voltage
Part Status
Active
Orientation
Horizontal and Vertical
Mounting Type
Termination Style
Quick Connect - 0.250" (6.3mm)
Fuse Size
0.433" L x 0.152" W (11.00mm x 3.85mm)
Contact Material
Brass
Current Rating (Amps)
100 A
Contact Finish
Tin
For Use With/Related Products
ANS, APS
Base Product Number
Fuse Type
Blade
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 254
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate 60,57 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.