Fuse Block 30 A 32V 10 Circuit Blade Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLR-I-510

DigiKey Part Number
2298-BLR-I-510-ND
Manufacturer
Manufacturer Product Number
BLR-I-510
Description
REGULAR FUSE BLOCK, 10 POLE LED
Customer Reference
Detailed Description
Fuse Block 30 A 32V 10 Circuit Blade Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
BLR-I-510 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.75" L x 0.2" W (19.1mm x 5.1mm)
Current Rating (Amps)
30 A
For Use With/Related Products
ANR, APR
Fuse Type
Blade
Fuseholder Type
Block
Number of Circuits
10
Voltage
Orientation
Horizontal and Vertical
Termination Style
Screw Terminal
Contact Material
Copper
Contact Finish
Tin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 187
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate 60,09 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.