
BLR-I-506 | |
|---|---|
DigiKey Part Number | 2298-BLR-I-506-ND |
Manufacturer | |
Manufacturer Product Number | BLR-I-506 |
Description | REGULAR FUSE BLOCK, 6 POLE LED |
Customer Reference | |
Detailed Description | Fuse Block 100 A 32V 6 Circuit Blade Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | BLR-I-506 Models |
Category | Fuseholder Type Block |
Mfr | Number of Circuits 6 |
Packaging Bulk | Voltage |
Part Status Active | Orientation Horizontal and Vertical |
Mounting Type | Termination Style Screw Terminal |
Fuse Size 0.75" L x 0.2" W (19.1mm x 5.1mm) | Contact Material Copper |
Current Rating (Amps) 100 A | Contact Finish Tin |
For Use With/Related Products ANR, APR | Base Product Number |
Fuse Type Blade |

