
BLR-I-301 | |
|---|---|
DigiKey Part Number | 2298-BLR-I-301-ND |
Manufacturer | |
Manufacturer Product Number | BLR-I-301 |
Description | REGULAR FUSE BLOCK, 1 POLE LED |
Customer Reference | |
Detailed Description | Fuse Block 30 A 24V 1 Circuit Blade Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | BLR-I-301 Models |
Category | Fuseholder Type Block |
Mfr | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Active | Orientation Horizontal and Vertical |
Mounting Type | Termination Style Quick Connect - 0.250" (6.3mm) |
Fuse Size 0.75" L x 0.2" W (19.1mm x 5.1mm) | Contact Material Brass |
Current Rating (Amps) 30 A | Contact Finish Tin |
For Use With/Related Products ANR, APR | Base Product Number |
Fuse Type Blade |




