Fuse Block 30 A 32V 12 Circuit Blade Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLR-I-1312-G

DigiKey Part Number
2298-BLR-I-1312-G-ND
Manufacturer
Manufacturer Product Number
BLR-I-1312-G
Description
Reg Fuse Block - LED/Ground, 12P
Customer Reference
Detailed Description
Fuse Block 30 A 32V 12 Circuit Blade Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
ATC, ATO
Mfr
Fuse Type
Blade
Series
Fuseholder Type
Block
Packaging
Bulk
Number of Circuits
12
Part Status
Active
Voltage
Mounting Type
Termination Style
Screw Terminal
Current Rating (Amps)
30 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 860
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate 60,09 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.