Fuse Block 30 A 32V 6 Circuit Blade Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLR-I-1206-G

DigiKey Part Number
2298-BLR-I-1206-G-ND
Manufacturer
Manufacturer Product Number
BLR-I-1206-G
Description
Reg Fuse Block - LED/Ground, 6P
Customer Reference
Detailed Description
Fuse Block 30 A 32V 6 Circuit Blade Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Current Rating (Amps)
30 A
For Use With/Related Products
ATC, ATO
Fuse Type
Blade
Fuseholder Type
Block
Number of Circuits
6
Voltage
Termination Style
Screw Terminal
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 351
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate 60,09 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.