Fuse Block 100 A 32V 12 Circuit Blade Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLR-912-G

DigiKey Part Number
2298-BLR-912-G-ND
Manufacturer
Manufacturer Product Number
BLR-912-G
Description
REG. FUSE BLOCK, 12 POLE GROUND
Customer Reference
Detailed Description
Fuse Block 100 A 32V 12 Circuit Blade Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
BLR-912-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.75" L x 0.2" W (19.1mm x 5.1mm)
Current Rating (Amps)
100 A
For Use With/Related Products
ANR, APR
Fuse Type
Blade
Fuseholder Type
Block
Number of Circuits
12
Voltage
Orientation
Horizontal and Vertical
Termination Style
Screw Terminal
Contact Material
Copper
Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 395
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate 60,84 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.