
BLR-610 | |
|---|---|
DigiKey Part Number | 2298-BLR-610-ND |
Manufacturer | |
Manufacturer Product Number | BLR-610 |
Description | REGULAR FUSE BLOCK, 10 POLE |
Customer Reference | |
Detailed Description | Fuse Block 100 A 32V 10 Circuit Blade Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | BLR-610 Models |
Category | Fuse Type Blade |
Mfr | Fuseholder Type Block |
Packaging Bulk | Number of Circuits 10 |
Part Status Active | Voltage |
Mounting Type | Orientation Horizontal and Vertical |
Fuse Size 0.75" L x 0.2" W (19.1mm x 5.1mm) | Termination Style Quick Connect - 0.250" (6.3mm) |
Current Rating (Amps) 100 A | Contact Material Copper |
For Use With/Related Products ANR, APR | Contact Finish Tin |

