Fuse Block 100 A 32V 6 Circuit Blade Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLR-606

DigiKey Part Number
2298-BLR-606-ND
Manufacturer
Manufacturer Product Number
BLR-606
Description
REGULAR FUSE BLOCK, 6 POLE
Customer Reference
Detailed Description
Fuse Block 100 A 32V 6 Circuit Blade Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fuse Type
Blade
Mfr
Fuseholder Type
Block
Packaging
Bulk
Number of Circuits
6
Part Status
Active
Voltage
Mounting Type
Orientation
Horizontal and Vertical
Fuse Size
0.75" L x 0.2" W (19.1mm x 5.1mm)
Termination Style
Quick Connect - 0.250" (6.3mm)
Current Rating (Amps)
100 A
Contact Material
Copper
For Use With/Related Products
ANR, APR
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 109
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate 60,09 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.