
Category | Fuse Type Blade |
Mfr | Fuseholder Type Block |
Packaging Bulk | Number of Circuits 6 |
Part Status Active | Voltage |
Mounting Type | Orientation Horizontal and Vertical |
Fuse Size 0.75" L x 0.2" W (19.1mm x 5.1mm) | Termination Style Screw Terminal |
Current Rating (Amps) 100 A | Contact Material Copper |
For Use With/Related Products ANR, APR | Contact Finish Tin |

