
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.75" L x 0.2" W (19.1mm x 5.1mm) | |
Current Rating (Amps) | 100 A | |
For Use With/Related Products | ANR, APR | |
Fuse Type | Blade | |
Fuseholder Type | Block | |
Number of Circuits | 4 | |
Voltage | ||
Orientation | Horizontal and Vertical | |
Termination Style | Screw Terminal | |
Contact Material | Copper | |
Contact Finish | Tin |








