Fuse Block 100 A 32V 6 Circuit Blade Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLR-406-G

DigiKey Part Number
2298-BLR-406-G-ND
Manufacturer
Manufacturer Product Number
BLR-406-G
Description
REG. FUSE BLOCK, 6 POLE GROUND
Customer Reference
Detailed Description
Fuse Block 100 A 32V 6 Circuit Blade Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
BLR-406-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fuseholder Type
Block
Mfr
Number of Circuits
6
Packaging
Bulk
Voltage
Part Status
Active
Orientation
Horizontal and Vertical
Mounting Type
Termination Style
Screw Terminal
Fuse Size
0.75" L x 0.2" W (19.1mm x 5.1mm)
Contact Material
Copper
Current Rating (Amps)
100 A
Contact Finish
Tin
For Use With/Related Products
ANR, APR
Base Product Number
Fuse Type
Blade
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 653
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate 60,57 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.