
BLR-306 | |
|---|---|
DigiKey Part Number | 2298-BLR-306-ND |
Manufacturer | |
Manufacturer Product Number | BLR-306 |
Description | REGULAR FUSE BLOCK, 6 POLE |
Customer Reference | |
Detailed Description | Fuse Block 100 A 32V 6 Circuit Blade Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | BLR-306 Models |
Category | Fuse Type Blade |
Mfr | Fuseholder Type Block |
Packaging Bulk | Number of Circuits 6 |
Part Status Active | Voltage |
Mounting Type | Orientation Horizontal and Vertical |
Fuse Size 0.75" L x 0.2" W (19.1mm x 5.1mm) | Termination Style Quick Connect - 0.250" (6.3mm) |
Current Rating (Amps) 100 A | Contact Material Copper |
For Use With/Related Products ANR, APR | Contact Finish Tin |

