
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ATC, ATO | |
Fuse Type | Blade | |
Fuseholder Type | Block | |
Number of Circuits | 12 | |
Voltage | ||
Termination Style | Screw Terminal |

