Fuse Block 30 A 80V 12 Circuit Blade Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLR-1212-G

DigiKey Part Number
2298-BLR-1212-G-ND
Manufacturer
Manufacturer Product Number
BLR-1212-G
Description
Regular Fuse Block - Ground, 12P
Customer Reference
Detailed Description
Fuse Block 30 A 80V 12 Circuit Blade Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Current Rating (Amps)
30 A
For Use With/Related Products
ATC, ATO
Fuse Type
Blade
Fuseholder Type
Block
Number of Circuits
12
Voltage
Termination Style
Screw Terminal
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 526
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate 60,09 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.