
BLC-209 | |
|---|---|
DigiKey Part Number | 2298-BLC-209-ND |
Manufacturer | |
Manufacturer Product Number | BLC-209 |
Description | FUSE BLOCK-LIMITER ANE/ANF, 800A |
Customer Reference | |
Detailed Description | Fuse Block 800 A 125V 1 Circuit Bolt Down Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | BLC-209 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 800 A | |
For Use With/Related Products | 5/16" Stud Mounted Fuses | |
Fuse Type | Bolt Down | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal and Vertical | |
Termination Style | Bolt Down | |
Contact Material | Brass | |
Contact Finish | - |

