
BLC-16-B2 | |
|---|---|
DigiKey Part Number | 2298-BLC-16-B2-ND |
Manufacturer | |
Manufacturer Product Number | BLC-16-B2 |
Description | 1-1/4"X1/4" BLOCK-2 PINS, SNAPIN |
Customer Reference | |
Detailed Description | Fuse Block 25 A 250V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | BLC-16-B2 Models |
Category | Fuseholder Type Block |
Mfr | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Active | Orientation Horizontal and Vertical |
Mounting Type | Termination Style Quick Connect - 0.250" (6.3mm) |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Contact Material Copper Alloy |
Current Rating (Amps) 25 A | Contact Finish Tin |
For Use With/Related Products 3AG | Base Product Number |
Fuse Type Cartridge |

