
BLC-16-B | |
|---|---|
DigiKey Part Number | 2298-BLC-16-B-ND |
Manufacturer | |
Manufacturer Product Number | BLC-16-B |
Description | 1-1/4"X1/4" BLOCK-NO PIN, SNAPIN |
Customer Reference | |
Detailed Description | Fuse Block 25 A 250V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | BLC-16-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 25 A | |
For Use With/Related Products | 3AG | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal and Vertical | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Base Product Number |

