Fuse Block 150 A 32V 12 Circuit Blade Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLC-112

DigiKey Part Number
2298-BLC-112-ND
Manufacturer
Manufacturer Product Number
BLC-112
Description
REGULAR FUSE BLOCK, 12 POLE
Customer Reference
Detailed Description
Fuse Block 150 A 32V 12 Circuit Blade Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
BLC-112 Models
Product Attributes
Filter Similar Products
Category
Fuse Type
Blade
Mfr
Fuseholder Type
Block
Series
Number of Circuits
12
Packaging
Bulk
Voltage
Part Status
Active
Orientation
Horizontal and Vertical
Mounting Type
Termination Style
Quick Connect - 0.250" (6.3mm)
Fuse Size
0.75" L x 0.2" W (19.1mm x 5.1mm)
Contact Material
Copper
Current Rating (Amps)
150 A
Contact Finish
Tin
For Use With/Related Products
ANR, APR
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.392
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate 60,57 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.