
BLC-112-G | |
|---|---|
DigiKey Part Number | 2298-BLC-112-G-ND |
Manufacturer | |
Manufacturer Product Number | BLC-112-G |
Description | REG. FUSE BLOCK, 12 POLE GROUND |
Customer Reference | |
Detailed Description | Fuse Block 150 A 32V 12 Circuit Blade Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | BLC-112-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.75" L x 0.2" W (19.1mm x 5.1mm) | |
Current Rating (Amps) | 150 A | |
For Use With/Related Products | ANR, APR | |
Fuse Type | Blade | |
Fuseholder Type | Block | |
Number of Circuits | 12 | |
Voltage | ||
Orientation | Horizontal and Vertical | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Contact Material | Copper | |
Contact Finish | Tin | |
Base Product Number |

