
BLC-110-G | |
|---|---|
DigiKey Part Number | 2298-BLC-110-G-ND |
Manufacturer | |
Manufacturer Product Number | BLC-110-G |
Description | REG. FUSE BLOCK, 10 POLE GROUND |
Customer Reference | |
Detailed Description | Fuse Block 150 A 32V 10 Circuit Blade Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | BLC-110-G Models |
Category | Fuseholder Type Block |
Mfr | Number of Circuits 10 |
Packaging Bulk | Voltage |
Part Status Active | Orientation Horizontal and Vertical |
Mounting Type | Termination Style Quick Connect - 0.250" (6.3mm) |
Fuse Size 0.75" L x 0.2" W (19.1mm x 5.1mm) | Contact Material Copper |
Current Rating (Amps) 150 A | Contact Finish Tin |
For Use With/Related Products ANR, APR | Base Product Number |
Fuse Type Blade |

