Fuse Block 30 A 500V 1 Circuit Blade Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLC-11

DigiKey Part Number
2298-BLC-11-ND
Manufacturer
Manufacturer Product Number
BLC-11
Description
REGULAR FUSE BLOCK, 1 POLE
Customer Reference
Detailed Description
Fuse Block 30 A 500V 1 Circuit Blade Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
BLC-11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.75" L x 0.2" W (19.1mm x 5.1mm)
Current Rating (Amps)
30 A
For Use With/Related Products
ANR, APR
Fuse Type
Blade
Fuseholder Type
Block
Number of Circuits
1
Voltage
Orientation
Horizontal and Vertical
Termination Style
Quick Connect - 0.250" (6.3mm)
Contact Material
Brass
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 188
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate 60,84 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.