
BLC-09-GT | |
|---|---|
DigiKey Part Number | 2298-BLC-09-GT-ND |
Manufacturer | |
Manufacturer Product Number | BLC-09-GT |
Description | FUSE BLOCK-LIMITER ANE/ANF, 500A |
Customer Reference | |
Detailed Description | Fuse Block 500 A 80V 1 Circuit Bolt Down Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | BLC-09-GT Models |
Category | Fuseholder Type Block |
Mfr | Number of Circuits 1 |
Series | Voltage |
Packaging Bulk | Orientation Horizontal and Vertical |
Part Status Active | Termination Style Bolt Down |
Mounting Type | Contact Material Steel |
Current Rating (Amps) 500 A | Contact Finish Zinc |
For Use With/Related Products 5/16" Stud Mounted Fuses | Base Product Number |
Fuse Type Bolt Down |

