
BLC-05-GTA | |
|---|---|
DigiKey Part Number | 2298-BLC-05-GTA-ND |
Manufacturer | |
Manufacturer Product Number | BLC-05-GTA |
Description | FUSE BLOCK - LIMITER (MID), 300A |
Customer Reference | |
Detailed Description | Fuse Block 300 A 32V 1 Circuit Bolt Down Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | BLC-05-GTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.630" L x 0.472" W x 0.315" H (16.00mm x 12.00mm x 8.00mm) | |
Current Rating (Amps) | 300 A | |
For Use With/Related Products | MID, MIDA | |
Fuse Type | Bolt Down | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal and Vertical | |
Termination Style | Bolt Down | |
Contact Material | Steel | |
Contact Finish | - | |
Base Product Number |

