20 A 32 V Fuse Automotive Requires Holder Blade, Max
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APX-20A

DigiKey Part Number
2298-APX-20A-ND
Manufacturer
Manufacturer Product Number
APX-20A
Description
FUSE AUTO 20A 32VDC BLADE MAX
Customer Reference
Detailed Description
20 A 32 V Fuse Automotive Requires Holder Blade, Max
Datasheet
 Datasheet
EDA/CAD Models
APX-20A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
1kA
Part Status
Active
Approval Agency
ISO, SAE
Mounting Type
Requires Holder
Color
Yellow
Fuse Type
Size / Dimension
1.169" L x 0.350" W x 0.850" H (29.70mm x 8.90mm x 21.60mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.361
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate 60,09 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.