
APR58-UL-4A | |
|---|---|
DigiKey Part Number | 2298-APR58-UL-4A-ND |
Manufacturer | |
Manufacturer Product Number | APR58-UL-4A |
Description | FUSE AUTO 4A 58VDC BLADE ATO/ATC |
Customer Reference | |
Detailed Description | 4 A 58 V Fuse Automotive Requires Holder Blade, ATO/ATC |
Datasheet | Datasheet |
EDA/CAD Models | APR58-UL-4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 36.8 | |
Approval Agency | cURus, UL 248 | |
Operating Temperature | - | |
Color | Pink | |
Size / Dimension | 0.748" L x 0.197" W x 0.531" H (19.00mm x 5.00mm x 13.50mm) | |
DC Cold Resistance | 0.11 Ohms | |
Base Product Number |

