Category | Voltage Rating - DC |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1kA |
Packaging Bulk | Approval Agency ISO8820-3, SAE-J1284, UL |
Part Status Active | Color Violet |
Mounting Type Requires Holder | Size / Dimension 0.750" L x 0.200" W x 0.480" H (19.05mm x 5.08mm x 12.19mm) |
Fuse Type | Base Product Number |
Current Rating (Amps) |