
APR-I-3A | |
|---|---|
DigiKey Part Number | 2298-APR-I-3A-ND |
Manufacturer | |
Manufacturer Product Number | APR-I-3A |
Description | FUSE AUTO 3A 32VDC BLADE ATO/ATC |
Customer Reference | |
Detailed Description | 3 A 32 V Fuse Automotive Requires Holder Blade, ATO/ATC |
Datasheet | Datasheet |
EDA/CAD Models | APR-I-3A Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1kA |
Part Status Active | Approval Agency ISO, SAE |
Mounting Type Requires Holder | Color Violet |
Fuse Type | Size / Dimension 0.760" L x 0.197" W x 0.494" H (19.30mm x 5.00mm x 12.54mm) |
Current Rating (Amps) | Base Product Number |

