
Category | Current Rating (Amps) |
Mfr | Voltage Rating - DC |
Series | Package / Case |
Packaging Bulk | Color Light Pink |
Part Status Active | Size / Dimension 0.752" L x 0.201" W x 0.484" H (19.10mm x 5.10mm x 12.30mm) |
Mounting Type Requires Holder | Base Product Number |
Fuse Type |

