
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1kA |
Part Status Active | Approval Agency ISO, SAE, UL |
Mounting Type Requires Holder | Color Clear |
Fuse Type | Size / Dimension 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) |
Current Rating (Amps) | Base Product Number |

