
APG-5A | |
|---|---|
DigiKey Part Number | 2298-APG-5A-ND |
Manufacturer | |
Manufacturer Product Number | APG-5A |
Description | FUSE GLASS 5A 32VDC |
Customer Reference | |
Detailed Description | 5 A 32 V 32 V Fuse Cartridge, Glass Requires Holder Cartridge, Non-Standard |
Datasheet | Datasheet |
EDA/CAD Models | APG-5A Models |
Category | Voltage Rating - AC 32 V |
Mfr | Voltage Rating - DC |
Series | Response Time Fast Blow |
Packaging Bulk | Package / Case |
Part Status Active | Color Yellow |
Mounting Type Requires Holder | Size / Dimension 0.906" L x 0.236" W x 0.157" H (23.00mm x 6.00mm x 4.00mm) |
Fuse Type | Base Product Number |
Current Rating (Amps) |

