30 A 32 V Fuse Cartridge, Glass Requires Holder Cartridge, Non-Standard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APG-30A

DigiKey Part Number
2298-APG-30A-ND
Manufacturer
Manufacturer Product Number
APG-30A
Description
AUTO GLASS FUSE-EURO STYLE, 30A
Customer Reference
Detailed Description
30 A 32 V Fuse Cartridge, Glass Requires Holder Cartridge, Non-Standard
Datasheet
 Datasheet
EDA/CAD Models
APG-30A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Voltage Rating - DC
Series
Package / Case
Packaging
Bulk
Color
Green
Part Status
Active
Size / Dimension
0.906" L x 0.236" W x 0.157" H (23.00mm x 6.00mm x 4.00mm)
Mounting Type
Requires Holder
Base Product Number
Fuse Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 860
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate 60,57 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.